
RR0816P-5361-D-71H | |
|---|---|
DigiKey Part Number | 408-RR0816P-5361-D-71HTR-ND - Tape & Reel (TR) 408-RR0816P-5361-D-71HCT-ND - Cut Tape (CT) 408-RR0816P-5361-D-71HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-5361-D-71H |
Description | RES SMD 5.36KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-5361-D-71H Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09300 zł | 0,93 zł |
| 25 | 0,08760 zł | 2,19 zł |
| 50 | 0,08340 zł | 4,17 zł |
| 100 | 0,07900 zł | 7,90 zł |
| 250 | 0,07312 zł | 18,28 zł |
| 500 | 0,06908 zł | 34,54 zł |
| 1 000 | 0,06532 zł | 65,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06280 zł | 314,00 zł |
| 10 000 | 0,05985 zł | 598,50 zł |
| 15 000 | 0,05827 zł | 874,05 zł |
| 25 000 | 0,05643 zł | 1 410,75 zł |
| 35 000 | 0,05530 zł | 1 935,50 zł |
| 50 000 | 0,05418 zł | 2 709,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



