
RR0510P-753-D | |
|---|---|
DigiKey Part Number | RR05P75.0KDTR-ND - Tape & Reel (TR) RR05P75.0KDCT-ND - Cut Tape (CT) RR05P75.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-753-D |
Description | RES SMD 75K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-753-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09000 zł | 0,90 zł |
| 25 | 0,08480 zł | 2,12 zł |
| 50 | 0,07980 zł | 3,99 zł |
| 100 | 0,07580 zł | 7,58 zł |
| 250 | 0,07008 zł | 17,52 zł |
| 500 | 0,06622 zł | 33,11 zł |
| 1 000 | 0,06266 zł | 62,66 zł |
| 5 000 | 0,05546 zł | 277,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05738 zł | 573,80 zł |
| 20 000 | 0,05484 zł | 1 096,80 zł |
| 30 000 | 0,05349 zł | 1 604,70 zł |
| 50 000 | 0,05192 zł | 2 596,00 zł |
| 70 000 | 0,05096 zł | 3 567,20 zł |
| 100 000 | 0,05001 zł | 5 001,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


