15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-153-D

DigiKey Part Number
RR05P15.0KDTR-ND - Tape & Reel (TR)
RR05P15.0KDCT-ND - Cut Tape (CT)
RR05P15.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-153-D
Description
RES SMD 15K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-153-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 229
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09000 zł0,90 zł
250,08480 zł2,12 zł
500,07980 zł3,99 zł
1000,07580 zł7,58 zł
2500,07008 zł17,52 zł
5000,06622 zł33,11 zł
1 0000,06266 zł62,66 zł
5 0000,05546 zł277,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05738 zł573,80 zł
20 0000,05484 zł1 096,80 zł
30 0000,05349 zł1 604,70 zł
50 0000,05192 zł2 596,00 zł
70 0000,05096 zł3 567,20 zł
100 0000,05001 zł5 001,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł