
RR0306P-560-D | |
|---|---|
DigiKey Part Number | 408-RR0306P-560-DTR-ND - Tape & Reel (TR) 408-RR0306P-560-DCT-ND - Cut Tape (CT) 408-RR0306P-560-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-560-D |
Description | RES SMD 56 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 56 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-560-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,34100 zł | 3,41 zł |
| 25 | 0,31440 zł | 7,86 zł |
| 50 | 0,29800 zł | 14,90 zł |
| 100 | 0,28120 zł | 28,12 zł |
| 250 | 0,26096 zł | 65,24 zł |
| 500 | 0,24704 zł | 123,52 zł |
| 1 000 | 0,23430 zł | 234,30 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

