Direct

RP1005S-3R3-G | |
|---|---|
DigiKey Part Number | RP1005S-3R3-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP1005S-3R3-G |
Description | RES SMD 3.3 OHM 2% 1/6W 0402 |
Customer Reference | |
Detailed Description | 3.3 Ohms ±2% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RP1005S-3R3-G Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL0510S-3R3-G | Susumu | 0 | RL0510S-3R3-G-ND | 0,19542 zł | Direct |


