
RL7520WT-R005-F | |
|---|---|
DigiKey Part Number | 408-RL7520WT-R005-FTR-ND - Tape & Reel (TR) 408-RL7520WT-R005-FCT-ND - Cut Tape (CT) 408-RL7520WT-R005-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R005-F |
Description | RES 0.005 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R005-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +420ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 3008 (2075 Metric), 0830 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.295" W (2.00mm x 7.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 zł | 2,93 zł |
| 10 | 1,90400 zł | 19,04 zł |
| 25 | 1,62440 zł | 40,61 zł |
| 50 | 1,44820 zł | 72,41 zł |
| 100 | 1,29860 zł | 129,86 zł |
| 250 | 1,13428 zł | 283,57 zł |
| 500 | 1,03148 zł | 515,74 zł |
| 1 000 | 0,94406 zł | 944,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82288 zł | 3 291,52 zł |
| 8 000 | 0,76822 zł | 6 145,76 zł |
| 12 000 | 0,74016 zł | 8 881,92 zł |
| 20 000 | 0,70841 zł | 14 168,20 zł |
| 28 000 | 0,68949 zł | 19 305,72 zł |
| 40 000 | 0,67102 zł | 26 840,80 zł |
| 48 000 | 0,66215 zł | 31 783,20 zł |
| Unit Price without VAT: | 2,93000 zł |
|---|---|
| Unit Price with VAT: | 3,60390 zł |

