
RR0816Q-22R1-D-34R | |
|---|---|
DigiKey Part Number | RR08Q22.1DTR-ND - Tape & Reel (TR) RR08Q22.1DCT-ND - Cut Tape (CT) RR08Q22.1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816Q-22R1-D-34R |
Description | RES SMD 22.1 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-22R1-D-34R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09300 zł | 0,93 zł |
| 25 | 0,08760 zł | 2,19 zł |
| 50 | 0,08340 zł | 4,17 zł |
| 100 | 0,07900 zł | 7,90 zł |
| 250 | 0,07312 zł | 18,28 zł |
| 500 | 0,06908 zł | 34,54 zł |
| 1 000 | 0,06532 zł | 65,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06280 zł | 314,00 zł |
| 10 000 | 0,05985 zł | 598,50 zł |
| 15 000 | 0,05827 zł | 874,05 zł |
| 25 000 | 0,05643 zł | 1 410,75 zł |
| 35 000 | 0,05530 zł | 1 935,50 zł |
| 50 000 | 0,05418 zł | 2 709,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

