
RL0510S-3R3-F | |
|---|---|
DigiKey Part Number | RL05S3.3FTR-ND - Tape & Reel (TR) RL05S3.3FCT-ND - Cut Tape (CT) RL05S3.3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-3R3-F |
Description | RES SMD 3.3 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-3R3-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,66100 zł | 6,61 zł |
| 25 | 0,55880 zł | 13,97 zł |
| 50 | 0,49340 zł | 24,67 zł |
| 100 | 0,43840 zł | 43,84 zł |
| 250 | 0,37804 zł | 94,51 zł |
| 500 | 0,34026 zł | 170,13 zł |
| 1 000 | 0,30802 zł | 308,02 zł |
| 5 000 | 0,25068 zł | 1 253,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23657 zł | 2 365,70 zł |
| 20 000 | 0,22031 zł | 4 406,20 zł |
| 30 000 | 0,21197 zł | 6 359,10 zł |
| 50 000 | 0,20253 zł | 10 126,50 zł |
| 70 000 | 0,19690 zł | 13 783,00 zł |
| 100 000 | 0,19141 zł | 19 141,00 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

