RG3216V-4120-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 5,17029 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 7,32954 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 6,59659 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,36189 zł
Datasheet
412 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216V-4120-B-T1

DigiKey Part Number
RG3216V-4120-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216V-4120-B-T1
Description
RES SMD 412 OHM 0.1% 1/4W 1206
Customer Reference
Detailed Description
412 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216V-4120-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216V-4120-B-T5Susumu0RG3216V-4120-B-T5-ND5,17029 złParametric Equivalent
RG3216V-4120-P-T1Susumu0RG3216V-4120-P-T1-ND7,32954 złParametric Equivalent
RG3216V-4120-W-T1Susumu0RG3216V-4120-W-T1-ND6,59659 złParametric Equivalent
TNPU1206412RBZEN00Vishay Dale0TNPU1206412RBZEN00-ND4,36189 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types