Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

RG3216V-1152-B-T1 | |
|---|---|
DigiKey Part Number | RG3216V-1152-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG3216V-1152-B-T1 |
Description | RES SMD 11.5K OHM 0.1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216V-1152-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216V-1152-B-T5 | Susumu | 0 | RG3216V-1152-B-T5-ND | 5,17029 zł | Parametric Equivalent |
| RG3216V-1152-P-T1 | Susumu | 0 | RG3216V-1152-P-T1-ND | 7,32954 zł | Parametric Equivalent |
| RG3216V-1152-W-T1 | Susumu | 0 | RG3216V-1152-W-T1-ND | 6,59659 zł | Parametric Equivalent |
| TNPU120611K5BZEN00 | Vishay Dale | 0 | TNPU120611K5BZEN00-ND | 4,36189 zł | Direct |



