100 Ohms ±20% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0816P-101-M

DigiKey Part Number
408-RT0816P-101-MTR-ND - Tape & Reel (TR)
408-RT0816P-101-MCT-ND - Cut Tape (CT)
408-RT0816P-101-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0816P-101-M
Description
RES SMD 100 OHM 20% 1/16W 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Ohms ±20% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0816P-101-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-101-D-T5Susumu2 447408-RG1608N-101-D-T5CT-ND0,79000 złUpgrade
RG1608P-101-B-T5Susumu277 627RG16P100BCT-ND0,36000 złUpgrade
RG1608P-101-D-T5Susumu772408-RG1608P-101-D-T5CT-ND0,36000 złUpgrade
RG1608V-101-P-T1Susumu1 645408-RG1608V-101-P-T1CT-ND7,65000 złUpgrade
RR0816P-101-DSusumu805 420RR08P100DCT-ND0,36000 złUpgrade
In-Stock: 4 855
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 zł0,90 zł
100,75800 zł7,58 zł
250,70240 zł17,56 zł
500,66420 zł33,21 zł
1000,62730 zł62,73 zł
2500,58328 zł145,82 zł
5000,55312 zł276,56 zł
1 0000,52580 zł525,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,51327 zł2 566,35 zł
10 0000,49295 zł4 929,50 zł
15 0000,48220 zł7 233,00 zł
25 0000,46977 zł11 744,25 zł
35 0000,46223 zł16 178,05 zł
50 0000,45475 zł22 737,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,90000 zł
Unit Price with VAT:1,10700 zł