
RG3216P-4303-B-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216P-4303-B-T1TR-ND - Tape & Reel (TR) 408-RG3216P-4303-B-T1CT-ND - Cut Tape (CT) 408-RG3216P-4303-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-4303-B-T1 |
Description | RES SMD 430K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-4303-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,75800 zł | 7,58 zł |
| 25 | 0,70240 zł | 17,56 zł |
| 50 | 0,66420 zł | 33,21 zł |
| 100 | 0,62730 zł | 62,73 zł |
| 250 | 0,58328 zł | 145,82 zł |
| 500 | 0,55312 zł | 276,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57087 zł | 570,87 zł |
| 2 000 | 0,54419 zł | 1 088,38 zł |
| 3 000 | 0,52992 zł | 1 589,76 zł |
| 5 000 | 0,51327 zł | 2 566,35 zł |
| 7 000 | 0,50309 zł | 3 521,63 zł |
| 10 000 | 0,49295 zł | 4 929,50 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

