4.75 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-4751-D

DigiKey Part Number
408-RR0510P-4751-DTR-ND - Tape & Reel (TR)
408-RR0510P-4751-DCT-ND - Cut Tape (CT)
408-RR0510P-4751-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-4751-D
Description
RES SMD 4.75KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-4751-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005P-4751-B-T5Susumu4 815408-RG1005P-4751-B-T5CT-ND0,57000 złUpgrade
RT0402DRD074K75LYAGEO14 885YAG4432CT-ND0,36000 złDirect
CPF0402B4K75E1TE Connectivity Passive Product463A102891CT-ND1,01000 złUpgrade
ERA-2AEB4751XPanasonic Industry132 057P4.75KDCCT-ND0,39000 złUpgrade
RT0402BRD074K75LYAGEO5 880YAG1445CT-ND0,36000 złUpgrade
In-Stock: 6 920
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09000 zł0,90 zł
250,08480 zł2,12 zł
500,07980 zł3,99 zł
1000,07580 zł7,58 zł
2500,07008 zł17,52 zł
5000,06622 zł33,11 zł
1 0000,06266 zł62,66 zł
5 0000,05546 zł277,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05738 zł573,80 zł
20 0000,05484 zł1 096,80 zł
30 0000,05349 zł1 604,70 zł
50 0000,05192 zł2 596,00 zł
70 0000,05096 zł3 567,20 zł
100 0000,05001 zł5 001,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł