RR1220P-9311-D-M is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,68409 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,42414 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,07501 zł
Datasheet

Upgrade


Susumu
In Stock: 4 390
Unit Price: 0,43000 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,12883 zł
Datasheet

Upgrade


Susumu
In Stock: 3 455
Unit Price: 1,44000 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,93182 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,95454 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,86022 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,61590 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,58709 zł
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1 471
Unit Price: 1,11000 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,51962 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 875
Unit Price: 0,36000 zł
Datasheet
9.31 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-9311-D-M

DigiKey Part Number
408-RR1220P-9311-D-MTR-ND - Tape & Reel (TR)
408-RR1220P-9311-D-MCT-ND - Cut Tape (CT)
408-RR1220P-9311-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-9311-D-M
Description
RES SMD 9.31KOHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.31 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-9311-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-9311-B-T5Susumu0RG2012N-9311-B-T5-ND0,68409 złUpgrade
RG2012N-9311-D-T5Susumu0RG2012N-9311-D-T5-ND0,42414 złUpgrade
RG2012N-9311-W-T1Susumu0RG2012N-9311-W-T1-ND1,07501 złUpgrade
RG2012P-9311-B-T5Susumu4 390408-RG2012P-9311-B-T5CT-ND0,43000 złUpgrade
RG2012P-9311-D-T5Susumu0RG2012P-9311-D-T5-ND0,12883 złUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11800 zł1,18 zł
250,10920 zł2,73 zł
500,10260 zł5,13 zł
1000,09730 zł9,73 zł
2500,09004 zł22,51 zł
5000,08518 zł42,59 zł
1 0000,08058 zł80,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07757 zł387,85 zł
10 0000,07398 zł739,80 zł
15 0000,07206 zł1 080,90 zł
25 0000,06982 zł1 745,50 zł
35 0000,06845 zł2 395,75 zł
50 0000,06709 zł3 354,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł