
RG3216P-1210-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-1210-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-1210-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-1210-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1210-D-T5 |
Description | RES SMD 121 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1210-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB1210V | Panasonic Industry | 11 483 | P121BCCT-ND | 0,97000 zł | Upgrade |
| RT1206BRD07121RL | YAGEO | 4 866 | 13-RT1206BRD07121RLCT-ND | 0,75000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,37700 zł | 3,77 zł |
| 25 | 0,35040 zł | 8,76 zł |
| 50 | 0,33100 zł | 16,55 zł |
| 100 | 0,31280 zł | 31,28 zł |
| 250 | 0,29028 zł | 72,57 zł |
| 500 | 0,27492 zł | 137,46 zł |
| 1 000 | 0,26080 zł | 260,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25315 zł | 1 265,75 zł |
| 10 000 | 0,24248 zł | 2 424,80 zł |
| 15 000 | 0,23680 zł | 3 552,00 zł |
| 25 000 | 0,23023 zł | 5 755,75 zł |
| 35 000 | 0,22623 zł | 7 918,05 zł |
| 50 000 | 0,22226 zł | 11 113,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

