
RG2012P-4530-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-4530-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-4530-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-4530-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-4530-D-T5 |
Description | RES SMD 453 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-4530-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,20900 zł | 2,09 zł |
| 25 | 0,19520 zł | 4,88 zł |
| 50 | 0,18480 zł | 9,24 zł |
| 100 | 0,17460 zł | 17,46 zł |
| 250 | 0,16200 zł | 40,50 zł |
| 500 | 0,15320 zł | 76,60 zł |
| 1 000 | 0,14512 zł | 145,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14023 zł | 701,15 zł |
| 10 000 | 0,13400 zł | 1 340,00 zł |
| 15 000 | 0,13069 zł | 1 960,35 zł |
| 25 000 | 0,12684 zł | 3 171,00 zł |
| 35 000 | 0,12449 zł | 4 357,15 zł |
| 50 000 | 0,12215 zł | 6 107,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

