
RR0510P-4640-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-4640-DTR-ND - Tape & Reel (TR) 408-RR0510P-4640-DCT-ND - Cut Tape (CT) 408-RR0510P-4640-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-4640-D |
Description | RES SMD 464 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-4640-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09000 zł | 0,90 zł |
| 25 | 0,08480 zł | 2,12 zł |
| 50 | 0,07980 zł | 3,99 zł |
| 100 | 0,07580 zł | 7,58 zł |
| 250 | 0,07008 zł | 17,52 zł |
| 500 | 0,06622 zł | 33,11 zł |
| 1 000 | 0,06266 zł | 62,66 zł |
| 5 000 | 0,05546 zł | 277,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05738 zł | 573,80 zł |
| 20 000 | 0,05484 zł | 1 096,80 zł |
| 30 000 | 0,05349 zł | 1 604,70 zł |
| 50 000 | 0,05192 zł | 2 596,00 zł |
| 70 000 | 0,05096 zł | 3 567,20 zł |
| 100 000 | 0,05001 zł | 5 001,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

