
RG2012P-242-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-242-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-242-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-242-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-242-D-T5 |
Description | RES SMD 2.4K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-242-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 25 | 0,19120 zł | 4,78 zł |
| 50 | 0,18100 zł | 9,05 zł |
| 100 | 0,17090 zł | 17,09 zł |
| 250 | 0,15856 zł | 39,64 zł |
| 500 | 0,14996 zł | 74,98 zł |
| 1 000 | 0,14205 zł | 142,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13726 zł | 686,30 zł |
| 10 000 | 0,13117 zł | 1 311,70 zł |
| 15 000 | 0,12792 zł | 1 918,80 zł |
| 25 000 | 0,12416 zł | 3 104,00 zł |
| 35 000 | 0,12186 zł | 4 265,10 zł |
| 50 000 | 0,11957 zł | 5 978,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


