
KRL3216T4-M-R006-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3216T4-M-R006-F-T1TR-ND - Tape & Reel (TR) 408-KRL3216T4-M-R006-F-T1CT-ND - Cut Tape (CT) 408-KRL3216T4-M-R006-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4-M-R006-F-T1 |
Description | RES 0.006 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4-M-R006-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 zł | 14,47 zł |
| 10 | 9,74900 zł | 97,49 zł |
| 25 | 8,47160 zł | 211,79 zł |
| 50 | 7,66920 zł | 383,46 zł |
| 100 | 6,98810 zł | 698,81 zł |
| 250 | 6,24180 zł | 1 560,45 zł |
| 500 | 5,77502 zł | 2 887,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,37844 zł | 5 378,44 zł |
| 2 000 | 5,04167 zł | 10 083,34 zł |
| 3 000 | 4,86869 zł | 14 606,07 zł |
| 5 000 | 4,67310 zł | 23 365,50 zł |
| 7 000 | 4,55655 zł | 31 895,85 zł |
| Unit Price without VAT: | 14,47000 zł |
|---|---|
| Unit Price with VAT: | 17,79810 zł |

