
RG2012P-1653-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-1653-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-1653-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-1653-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-1653-B-T5 |
Description | RES SMD 165K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-1653-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,37700 zł | 3,77 zł |
| 25 | 0,35040 zł | 8,76 zł |
| 50 | 0,33040 zł | 16,52 zł |
| 100 | 0,31200 zł | 31,20 zł |
| 250 | 0,28972 zł | 72,43 zł |
| 500 | 0,27426 zł | 137,13 zł |
| 1 000 | 0,26019 zł | 260,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25255 zł | 1 262,75 zł |
| 10 000 | 0,24190 zł | 2 419,00 zł |
| 15 000 | 0,23624 zł | 3 543,60 zł |
| 25 000 | 0,22968 zł | 5 742,00 zł |
| 35 000 | 0,22569 zł | 7 899,15 zł |
| 50 000 | 0,22172 zł | 11 086,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

