RG1608V-1470-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 2,93182 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,76251 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,56703 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,58709 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,18824 zł
Datasheet
147 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608V-1470-B-T1

DigiKey Part Number
RG1608V-1470-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608V-1470-B-T1
Description
RES SMD 147 OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
147 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608V-1470-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608V-1470-B-T5Susumu0RG1608V-1470-B-T5-ND2,93182 złParametric Equivalent
RG1608V-1470-P-T1Susumu0RG1608V-1470-P-T1-ND3,76251 złParametric Equivalent
RG1608V-1470-W-T1Susumu0RG1608V-1470-W-T1-ND3,56703 złParametric Equivalent
RG1608V-1470-W-T5Susumu0RG1608V-1470-W-T5-ND3,58709 złParametric Equivalent
TNPU0603147RBZEN00Vishay Dale0TNPU0603147RBZEN00-ND3,18824 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types