RG1608P-7151-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 300
Unit Price: 1,08000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 39 751
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,82208 zł
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,17727 zł
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 6,51515 zł
Datasheet

Direct


YAGEO
In Stock: 22 452
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Dale
In Stock: 4 808
Unit Price: 0,93000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,13620 zł
Datasheet
7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-7151-B-T1

DigiKey Part Number
RG1608P-7151-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-7151-B-T1
Description
RES SMD 7.15KOHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-7151-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-2176088-7TE Connectivity Passive Product300A110190CT-ND1,08000 złDirect
ERA-3AEB7151VPanasonic Industry39 751P7.15KDBCT-ND0,36000 złDirect
MCT06030D7151BP100Vishay0MCT06030D7151BP100-ND0,82208 złDirect
MCT06030D7151BP500Vishay0231221677152-ND0,17727 złDirect
MCT0603HE7151BP100Vishay0MCT0603HE7151BP100-ND6,51515 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types