RG1608P-5111-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,66283 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,97727 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,10393 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,65037 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,58636 zł
Datasheet

Direct


Panasonic Industry
In Stock: 16 330
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,82208 zł
Datasheet

Direct


Vishay
In Stock: 5 000
Unit Price: 0,39000 zł
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 45 842
Unit Price: 1,08000 zł
Datasheet

Direct


YAGEO
In Stock: 10 447
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Dale
In Stock: 9 838
Unit Price: 0,93000 zł
Datasheet

Direct


Vishay Dale
In Stock: 1 017
Unit Price: 2,55000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,33466 zł
Datasheet
5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-5111-B-T1

DigiKey Part Number
RG1608P-5111-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-5111-B-T1
Description
RES SMD 5.11KOHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-5111-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-5111-B-T5Susumu0RG1608N-5111-B-T5-ND0,66283 złParametric Equivalent
RG1608N-5111-W-T1Susumu0RG1608N-5111-W-T1-ND0,97727 złParametric Equivalent
RG1608N-5111-W-T5Susumu0RG1608N-5111-W-T5-ND1,10393 złParametric Equivalent
RG1608P-5111-W-T1Susumu0RG1608P-5111-W-T1-ND0,65037 złParametric Equivalent
RG1608P-5111-W-T5Susumu0RG1608P-5111-W-T5-ND0,58636 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types