
RG1608P-4530-B-T5 | |
|---|---|
DigiKey Part Number | RG16P453BTR-ND - Tape & Reel (TR) RG16P453BCT-ND - Cut Tape (CT) RG16P453BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4530-B-T5 |
Description | RES SMD 453 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4530-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,37700 zł | 3,77 zł |
| 25 | 0,35040 zł | 8,76 zł |
| 50 | 0,33040 zł | 16,52 zł |
| 100 | 0,31200 zł | 31,20 zł |
| 250 | 0,28972 zł | 72,43 zł |
| 500 | 0,27426 zł | 137,13 zł |
| 1 000 | 0,26019 zł | 260,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25255 zł | 1 262,75 zł |
| 10 000 | 0,24190 zł | 2 419,00 zł |
| 15 000 | 0,23624 zł | 3 543,60 zł |
| 25 000 | 0,22968 zł | 5 742,00 zł |
| 35 000 | 0,22569 zł | 7 899,15 zł |
| 50 000 | 0,22172 zł | 11 086,00 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

