RG1608P-114-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,93074 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,65959 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,76596 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,42414 zł
Datasheet

Direct


YAGEO
In Stock: 12 299
Unit Price: 0,36000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 14 220
Unit Price: 0,36000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,82208 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,22005 zł
Datasheet
110 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-114-D-T5

DigiKey Part Number
RG1608P-114-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-114-D-T5
Description
RES SMD 110K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-114-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-114-W-T5Susumu0RG1608N-114-W-T5-ND0,93074 złUpgrade
RG1608P-114-W-T1Susumu0RG1608P-114-W-T1-ND0,65959 złUpgrade
RG1608N-114-B-T5Susumu0RG1608N-114-B-T5-ND0,76596 złParametric Equivalent
RG1608N-114-D-T5Susumu0RG1608N-114-D-T5-ND0,42414 złParametric Equivalent
RT0603DRD07110KLYAGEO12 299311-110KDCT-ND0,36000 złDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08997 zł449,85 zł
Manufacturers Standard Package
Unit Price without VAT:0,08997 zł
Unit Price with VAT:0,11066 zł