
RG1608N-470-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-470-D-T5TR-ND - Tape & Reel (TR) 408-RG1608N-470-D-T5CT-ND - Cut Tape (CT) 408-RG1608N-470-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-470-D-T5 |
Description | RES SMD 47 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-470-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,66800 zł | 6,68 zł |
| 25 | 0,62040 zł | 15,51 zł |
| 50 | 0,58600 zł | 29,30 zł |
| 100 | 0,55370 zł | 55,37 zł |
| 250 | 0,51436 zł | 128,59 zł |
| 500 | 0,48770 zł | 243,85 zł |
| 1 000 | 0,46339 zł | 463,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45189 zł | 2 259,45 zł |
| 10 000 | 0,43379 zł | 4 337,90 zł |
| 15 000 | 0,42420 zł | 6 363,00 zł |
| 25 000 | 0,41312 zł | 10 328,00 zł |
| 35 000 | 0,40638 zł | 14 223,30 zł |
| 50 000 | 0,39971 zł | 19 985,50 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

