
RG1005P-7871-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-7871-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-7871-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-7871-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-7871-B-T5 |
Description | RES SMD 7.87KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-7871-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B7K87E1 | TE Connectivity Passive Product | 1 450 | A102985CT-ND | 1,04000 zł | Direct |
| ERA-2AEB7871X | Panasonic Industry | 64 212 | P7.87KDCCT-ND | 0,39000 zł | Direct |
| RT0402BRD077K87L | YAGEO | 4 230 | YAG1480CT-ND | 0,36000 zł | Direct |
| TNPW04027K87BEED | Vishay Dale | 362 | 541-3159-1-ND | 0,93000 zł | Direct |
| RQ73C1E7K87BTD | TE Connectivity Passive Product | 8 517 | A139625CT-ND | 2,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,48800 zł | 4,88 zł |
| 25 | 0,45240 zł | 11,31 zł |
| 50 | 0,42740 zł | 21,37 zł |
| 100 | 0,40360 zł | 40,36 zł |
| 250 | 0,37488 zł | 93,72 zł |
| 500 | 0,35514 zł | 177,57 zł |
| 1 000 | 0,33718 zł | 337,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32793 zł | 1 639,65 zł |
| 10 000 | 0,31441 zł | 3 144,10 zł |
| 15 000 | 0,30724 zł | 4 608,60 zł |
| 25 000 | 0,29893 zł | 7 473,25 zł |
| 35 000 | 0,29388 zł | 10 285,80 zł |
| 50 000 | 0,28887 zł | 14 443,50 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

