RG1005P-5901-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 2 837
Unit Price: 1,01000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 8 349
Unit Price: 0,39000 zł
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,79683 zł
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,69626 zł
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Dale
In Stock: 11 117
Unit Price: 0,93000 zł
Datasheet
5.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-5901-B-T5

DigiKey Part Number
RG10P5.9KBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-5901-B-T5
Description
RES SMD 5.9K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-5901-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B5K9E1TE Connectivity Passive Product2 837A102929CT-ND1,01000 złDirect
ERA-2AEB5901XPanasonic Industry8 349P5.9KDCCT-ND0,39000 złDirect
MCS04020D5901BE100Vishay0MCS04020D5901BE100-ND0,79683 złDirect
RN73C1E5K9BTDFTE Connectivity Passive Product0RN73C1E5K9BTDF-ND1,69626 złDirect
RT0402BRD075K9LYAGEO0YAG1460CT-ND0,36000 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24583 zł1 229,15 zł
Manufacturers Standard Package
Unit Price without VAT:0,24583 zł
Unit Price with VAT:0,30237 zł