RG1005P-2490-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 3 280
Unit Price: 0,93000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 1 616
Unit Price: 0,39000 zł
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,84567 zł
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,69626 zł
Datasheet

Direct


YAGEO
In Stock: 42 371
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Dale
In Stock: 11 606
Unit Price: 0,93000 zł
Datasheet
249 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-2490-B-T1

DigiKey Part Number
RG1005P-2490-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-2490-B-T1
Description
RES SMD 249 OHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-2490-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B249RE1TE Connectivity Passive Product3 280A102731CT-ND0,93000 złDirect
ERA-2AEB2490XPanasonic Industry1 616P249DCCT-ND0,39000 złDirect
MCS04020D2490BE100Vishay0MCS04020D2490BE100-ND0,84567 złDirect
RN73C1E249RBTDFTE Connectivity Passive Product0RN73C1E249RBTDF-ND1,69626 złDirect
RT0402BRD07249RLYAGEO42 371YAG4213CT-ND0,36000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types