1.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-132-D-T10

DigiKey Part Number
408-RG1005P-132-D-T10TR-ND - Tape & Reel (TR)
408-RG1005P-132-D-T10CT-ND - Cut Tape (CT)
408-RG1005P-132-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-132-D-T10
Description
RES SMD 1.3K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-132-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR0510P-132-DSusumu87 795RR05P1.3KDCT-ND0,36000 złDirect
RG1005P-132-B-T5Susumu2 719RG10P1.3KBCT-ND0,57000 złParametric Equivalent
ERA-2AED132XPanasonic Industry20 543P1.3KDECT-ND0,36000 złDirect
CPF0402B1K3E1TE Connectivity Passive Product10 838A102682CT-ND1,08000 złUpgrade
ERA-2AEB132XPanasonic Industry30 912P1.3KDCCT-ND0,39000 złUpgrade
In-Stock: 8 605
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09300 zł0,93 zł
250,08600 zł2,15 zł
500,08120 zł4,06 zł
1000,07650 zł7,65 zł
2500,07108 zł17,77 zł
5000,06714 zł33,57 zł
1 0000,06352 zł63,52 zł
5 0000,05624 zł281,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05818 zł581,80 zł
20 0000,05561 zł1 112,20 zł
30 0000,05425 zł1 627,50 zł
50 0000,05266 zł2 633,00 zł
70 0000,05169 zł3 618,30 zł
100 0000,05072 zł5 072,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł