RG1005P-1182-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,26733 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,53571 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,68025 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,30780 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,15674 zł
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1 330
Unit Price: 1,11000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 25 457
Unit Price: 0,39000 zł
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,84567 zł
Datasheet

Direct


YAGEO
In Stock: 30 477
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Dale
In Stock: 17 490
Unit Price: 0,93000 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,69626 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,23440 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,22764 zł
Datasheet
11.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-1182-B-T1

DigiKey Part Number
RG1005P-1182-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-1182-B-T1
Description
RES SMD 11.8KOHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
11.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-1182-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-1182-B-T5Susumu0RG1005N-1182-B-T5-ND1,26733 złParametric Equivalent
RG1005N-1182-W-T1Susumu0RG1005N-1182-W-T1-ND1,53571 złParametric Equivalent
RG1005N-1182-W-T5Susumu0RG1005N-1182-W-T5-ND1,68025 złParametric Equivalent
RG1005P-1182-B-T5Susumu0RG1005P-1182-B-T5-ND0,30780 złParametric Equivalent
RG1005P-1182-W-T5Susumu0RG1005P-1182-W-T5-ND1,15674 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types