
RG1005P-113-D-T10 | |
|---|---|
DigiKey Part Number | RG10P11.0KDTR-ND - Tape & Reel (TR) RG10P11.0KDCT-ND - Cut Tape (CT) RG10P11.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-113-D-T10 |
Description | RES SMD 11K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-113-D-T10 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09300 zł | 0,93 zł |
| 25 | 0,08600 zł | 2,15 zł |
| 50 | 0,08120 zł | 4,06 zł |
| 100 | 0,07650 zł | 7,65 zł |
| 250 | 0,07108 zł | 17,77 zł |
| 500 | 0,06714 zł | 33,57 zł |
| 1 000 | 0,06352 zł | 63,52 zł |
| 5 000 | 0,05624 zł | 281,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05818 zł | 581,80 zł |
| 20 000 | 0,05561 zł | 1 112,20 zł |
| 30 000 | 0,05425 zł | 1 627,50 zł |
| 50 000 | 0,05266 zł | 2 633,00 zł |
| 70 000 | 0,05169 zł | 3 618,30 zł |
| 100 000 | 0,05072 zł | 5 072,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


