RG1005N-103-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: 2,59022 zł
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 689
Unit Price: 2,91000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,73106 zł
Datasheet
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-103-B-T1

DigiKey Part Number
RG1005N-103-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-103-B-T1
Description
RES SMD 10K OHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-103-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS04020F1002BE100Vishay0MCS04020F1002BE100-ND2,59022 złDirect
RN73C1E10KBTDFTE Connectivity Passive Product6891712-RN73C1E10KBTDFCT-ND2,91000 złDirect
RNCF0402BKT10K0Stackpole Electronics Inc0RNCF0402BKT10K0-ND0,73106 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types