RG1005N-84R5-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 1,96208 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,26733 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,69626 zł
Datasheet
84.5 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-84R5-D-T10

DigiKey Part Number
RG1005N-84R5-D-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-84R5-D-T10
Description
RES SMD 84.5 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
84.5 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-84R5-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-84R5-W-T1Susumu0RG1005N-84R5-W-T1-ND1,96208 złUpgrade
RG1005N-84R5-B-T5Susumu0RG1005N-84R5-B-T5-ND1,26733 złParametric Equivalent
RN73C1E84R5BTDFTE Connectivity Passive Product0RN73C1E84R5BTDF-ND1,69626 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,53750 zł5 375,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,53750 zł
Unit Price with VAT:0,66113 zł