RG1005N-2321-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,07500 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,53571 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,44264 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,42045 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,76251 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,61590 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 4,06415 zł
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,69626 zł
Datasheet
2.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-2321-B-T1

DigiKey Part Number
RG1005N-2321-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-2321-B-T1
Description
RES SMD 2.32KOHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
2.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-2321-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-2321-B-T5Susumu0RG1005N-2321-B-T5-ND1,07500 złParametric Equivalent
RG1005N-2321-W-T1Susumu0RG1005N-2321-W-T1-ND1,53571 złParametric Equivalent
RG1005N-2321-W-T5Susumu0RG1005N-2321-W-T5-ND1,44264 złParametric Equivalent
RG1005V-2321-B-T5Susumu0RG1005V-2321-B-T5-ND3,42045 złParametric Equivalent
RG1005V-2321-P-T1Susumu0RG1005V-2321-P-T1-ND3,76251 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types