RG1005N-1210-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 1,53571 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,60836 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,61590 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,26733 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,85239 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 2,64282 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,69626 zł
Datasheet
121 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-1210-D-T10

DigiKey Part Number
RG1005N-1210-D-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-1210-D-T10
Description
RES SMD 121 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
121 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-1210-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-1210-W-T1Susumu0RG1005N-1210-W-T1-ND1,53571 złUpgrade
RG1005V-1210-P-T1Susumu0RG1005V-1210-P-T1-ND4,60836 złUpgrade
RG1005V-1210-W-T1Susumu0RG1005V-1210-W-T1-ND3,61590 złUpgrade
RG1005N-1210-B-T5Susumu0RG1005N-1210-B-T5-ND1,26733 złParametric Equivalent
RG1005V-1210-B-T5Susumu0RG1005V-1210-B-T5-ND3,85239 złParametric Equivalent
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
10 0000,62783 zł6 278,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,62783 zł
Unit Price with VAT:0,77223 zł