RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-4DBN2-T02

DigiKey Part Number
408-PXV1220S-4DBN2-T02TR-ND - Tape & Reel (TR)
408-PXV1220S-4DBN2-T02CT-ND - Cut Tape (CT)
408-PXV1220S-4DBN2-T02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXV1220S-4DBN2-T02
Description
RF ATTENUATOR 4DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Attenuation Value
4dB
Manufacturer
Susumu
Frequency Range
0 Hz ~ 3 GHz
Series
Power (Watts)
63mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXV1220S-4DBN1-T02Susumu180408-PXV1220S-4DBN1-T02CT-ND51,42000 złParametric Equivalent
In-Stock: 32
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,42000 zł51,42 zł
1044,73800 zł447,38 zł
2542,41040 zł1 060,26 zł
10039,22020 zł3 922,02 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20037,76155 zł7 552,31 zł
40036,38783 zł14 555,13 zł
60035,62182 zł21 373,09 zł
1 00034,69427 zł34 694,27 zł
Manufacturers Standard Package
Unit Price without VAT:51,42000 zł
Unit Price with VAT:63,24660 zł