Similar

PCMB053T-R68MS | |
|---|---|
DigiKey Part Number | 408-PCMB053T-R68MSTR-ND - Tape & Reel (TR) 408-PCMB053T-R68MSCT-ND - Cut Tape (CT) 408-PCMB053T-R68MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB053T-R68MS |
Description | FIXED IND 680NH 8.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 8.5 A 12mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.191" L x 0.185" W (4.85mm x 4.70mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 zł | 3,12 zł |
| 10 | 2,57900 zł | 25,79 zł |
| 100 | 2,11960 zł | 211,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,77815 zł | 1 778,15 zł |
| 2 000 | 1,67681 zł | 3 353,62 zł |
| 3 000 | 1,62028 zł | 4 860,84 zł |
| 5 000 | 1,55184 zł | 7 759,20 zł |
| 7 000 | 1,50839 zł | 10 558,73 zł |
| 10 000 | 1,46371 zł | 14 637,10 zł |
| 25 000 | 1,44443 zł | 36 110,75 zł |
| Unit Price without VAT: | 3,12000 zł |
|---|---|
| Unit Price with VAT: | 3,83760 zł |


