
KRL6432E-M-R068-F-T1 | |
|---|---|
DigiKey Part Number | 408-1629-2-ND - Tape & Reel (TR) 408-1629-1-ND - Cut Tape (CT) 408-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-M-R068-F-T1 |
Description | RES 0.068 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432E-M-R068-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 zł | 4,66 zł |
| 10 | 3,05200 zł | 30,52 zł |
| 25 | 2,61480 zł | 65,37 zł |
| 50 | 2,34200 zł | 117,10 zł |
| 100 | 2,10900 zł | 210,90 zł |
| 250 | 1,85388 zł | 463,47 zł |
| 500 | 1,69422 zł | 847,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,58970 zł | 1 589,70 zł |
| 2 000 | 1,47209 zł | 2 944,18 zł |
| 3 000 | 1,41170 zł | 4 235,10 zł |
| 5 000 | 1,34338 zł | 6 716,90 zł |
| 7 000 | 1,30267 zł | 9 118,69 zł |
| 10 000 | 1,26290 zł | 12 629,00 zł |
| Unit Price without VAT: | 4,66000 zł |
|---|---|
| Unit Price with VAT: | 5,73180 zł |

