
KRL3264E-M-R068-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-M-R068-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-M-R068-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-M-R068-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-M-R068-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 zł | 2,79 zł |
| 10 | 1,69800 zł | 16,98 zł |
| 25 | 1,45280 zł | 36,32 zł |
| 50 | 1,31100 zł | 65,55 zł |
| 100 | 1,19850 zł | 119,85 zł |
| 250 | 1,08436 zł | 271,09 zł |
| 500 | 1,01834 zł | 509,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98522 zł | 985,22 zł |
| 2 000 | 0,94265 zł | 1 885,30 zł |
| 3 000 | 0,92188 zł | 2 765,64 zł |
| 5 000 | 0,89938 zł | 4 496,90 zł |
| 7 000 | 0,88648 zł | 6 205,36 zł |
| 10 000 | 0,87429 zł | 8 742,90 zł |
| Unit Price without VAT: | 2,79000 zł |
|---|---|
| Unit Price with VAT: | 3,43170 zł |

