100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264E-C-R100-F-T1

DigiKey Part Number
408-KRL3264E-C-R100-F-T1TR-ND - Tape & Reel (TR)
408-KRL3264E-C-R100-F-T1CT-ND - Cut Tape (CT)
408-KRL3264E-C-R100-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264E-C-R100-F-T1
Description
CURRENT SENSE RESISTORS, 2512, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,97000 zł2,97 zł
101,80100 zł18,01 zł
251,53920 zł38,48 zł
501,38960 zł69,48 zł
1001,27040 zł127,04 zł
2501,14940 zł287,35 zł
5001,07946 zł539,73 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,98522 zł985,22 zł
2 0000,94265 zł1 885,30 zł
3 0000,92188 zł2 765,64 zł
5 0000,89938 zł4 496,90 zł
7 0000,88648 zł6 205,36 zł
10 0000,87429 zł8 742,90 zł
Manufacturers Standard Package
Unit Price without VAT:2,97000 zł
Unit Price with VAT:3,65310 zł