
KRL6432E-C-R001-J-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R001-J-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R001-J-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R001-J-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R001-J-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 zł | 3,96 zł |
| 10 | 2,50200 zł | 25,02 zł |
| 25 | 2,17320 zł | 54,33 zł |
| 50 | 1,98320 zł | 99,16 zł |
| 100 | 1,83240 zł | 183,24 zł |
| 250 | 1,67956 zł | 419,89 zł |
| 500 | 1,59092 zł | 795,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,46299 zł | 1 462,99 zł |
| 2 000 | 1,40900 zł | 2 818,00 zł |
| 3 000 | 1,38264 zł | 4 147,92 zł |
| 5 000 | 1,35409 zł | 6 770,45 zł |
| 7 000 | 1,33774 zł | 9 364,18 zł |
| 10 000 | 1,32226 zł | 13 222,60 zł |
| Unit Price without VAT: | 3,96000 zł |
|---|---|
| Unit Price with VAT: | 4,87080 zł |

