
KRL3264E-C-R012-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-R012-F-T5TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R012-F-T5CT-ND - Cut Tape (CT) 408-KRL3264E-C-R012-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R012-F-T5 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 zł | 2,82 zł |
| 10 | 1,69800 zł | 16,98 zł |
| 25 | 1,44960 zł | 36,24 zł |
| 50 | 1,30600 zł | 65,30 zł |
| 100 | 1,19150 zł | 119,15 zł |
| 250 | 1,07556 zł | 268,89 zł |
| 500 | 1,00844 zł | 504,22 zł |
| 1 000 | 0,95514 zł | 955,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,83679 zł | 4 183,95 zł |
| 10 000 | 0,81274 zł | 8 127,40 zł |
| 15 000 | 0,80101 zł | 12 015,15 zł |
| 25 000 | 0,78829 zł | 19 707,25 zł |
| 35 000 | 0,78100 zł | 27 335,00 zł |
| Unit Price without VAT: | 2,82000 zł |
|---|---|
| Unit Price with VAT: | 3,46860 zł |

