
KRL3264D-M-R012-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264D-M-R012-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264D-M-R012-F-T1CT-ND - Cut Tape (CT) 408-KRL3264D-M-R012-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264D-M-R012-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 zł | 3,19 zł |
| 10 | 1,94800 zł | 19,48 zł |
| 25 | 1,67280 zł | 41,82 zł |
| 50 | 1,51360 zł | 75,68 zł |
| 100 | 1,38740 zł | 138,74 zł |
| 250 | 1,25944 zł | 314,86 zł |
| 500 | 1,18534 zł | 592,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,08390 zł | 1 083,90 zł |
| 2 000 | 1,03878 zł | 2 077,56 zł |
| 3 000 | 1,01679 zł | 3 050,37 zł |
| 5 000 | 0,99295 zł | 4 964,75 zł |
| 7 000 | 0,97929 zł | 6 855,03 zł |
| 10 000 | 0,96637 zł | 9 663,70 zł |
| Unit Price without VAT: | 3,19000 zł |
|---|---|
| Unit Price with VAT: | 3,92370 zł |

