
KRL2012E-M-R220-F-T5 | |
|---|---|
DigiKey Part Number | 408-1608-2-ND - Tape & Reel (TR) 408-1608-1-ND - Cut Tape (CT) 408-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-M-R220-F-T5 |
Description | RES 0.22 OHM 1W 0805 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL2012E-M-R220-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 zł | 2,20 zł |
| 10 | 1,41200 zł | 14,12 zł |
| 25 | 1,20040 zł | 30,01 zł |
| 50 | 1,06820 zł | 53,41 zł |
| 100 | 0,95490 zł | 95,49 zł |
| 250 | 0,83096 zł | 207,74 zł |
| 500 | 0,75326 zł | 376,63 zł |
| 1 000 | 0,68727 zł | 687,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58116 zł | 2 905,80 zł |
| 10 000 | 0,54197 zł | 5 419,70 zł |
| 15 000 | 0,52185 zł | 7 827,75 zł |
| 25 000 | 0,49909 zł | 12 477,25 zł |
| 35 000 | 0,48553 zł | 16 993,55 zł |
| 50 000 | 0,47228 zł | 23 614,00 zł |
| Unit Price without VAT: | 2,20000 zł |
|---|---|
| Unit Price with VAT: | 2,70600 zł |

