9 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-M-R009-F-T5

DigiKey Part Number
408-KRL2012E-M-R009-F-T5TR-ND - Tape & Reel (TR)
408-KRL2012E-M-R009-F-T5CT-ND - Cut Tape (CT)
408-KRL2012E-M-R009-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-M-R009-F-T5
Description
RES 0.009 OHM 1W 0805 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL2012E-M-R009-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 751
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 zł2,20 zł
101,41200 zł14,12 zł
251,20040 zł30,01 zł
501,06820 zł53,41 zł
1000,95490 zł95,49 zł
2500,83096 zł207,74 zł
5000,75326 zł376,63 zł
1 0000,68727 zł687,27 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,58116 zł2 905,80 zł
10 0000,54197 zł5 419,70 zł
15 0000,52185 zł7 827,75 zł
25 0000,49909 zł12 477,25 zł
35 0000,48553 zł16 993,55 zł
50 0000,47228 zł23 614,00 zł
60 0000,46593 zł27 955,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,20000 zł
Unit Price with VAT:2,70600 zł