
KRL2550E-C-R018-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL2550E-C-R018-F-T1TR-ND - Tape & Reel (TR) 408-KRL2550E-C-R018-F-T1CT-ND - Cut Tape (CT) 408-KRL2550E-C-R018-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2550E-C-R018-F-T1 |
Description | CURRENT SENSE RESISTORS, 2010, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| 10 | 1,32100 zł | 13,21 zł |
| 25 | 1,11360 zł | 27,84 zł |
| 50 | 0,99640 zł | 49,82 zł |
| 100 | 0,90280 zł | 90,28 zł |
| 250 | 0,80824 zł | 202,06 zł |
| 500 | 0,75356 zł | 376,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,72425 zł | 724,25 zł |
| 2 000 | 0,68895 zł | 1 377,90 zł |
| 3 000 | 0,67175 zł | 2 015,25 zł |
| 5 000 | 0,65309 zł | 3 265,45 zł |
| 7 000 | 0,64240 zł | 4 496,80 zł |
| 10 000 | 0,63229 zł | 6 322,90 zł |
| 12 000 | 0,62757 zł | 7 530,84 zł |
| 24 000 | 0,61197 zł | 14 687,28 zł |
| 25 000 | 0,61116 zł | 15 279,00 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |

