
KRL1632E-M-R006-G-T5 | |
|---|---|
DigiKey Part Number | 408-1566-2-ND - Tape & Reel (TR) 408-1566-1-ND - Cut Tape (CT) 408-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R006-G-T5 |
Description | RES 0.006 OHM 2% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R006-G-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42174 zł | 2 108,70 zł |
| 10 000 | 0,39207 zł | 3 920,70 zł |
| 15 000 | 0,37683 zł | 5 652,45 zł |
| 25 000 | 0,35959 zł | 8 989,75 zł |
| 35 000 | 0,34931 zł | 12 225,85 zł |
| 50 000 | 0,33928 zł | 16 964,00 zł |
| 60 000 | 0,33446 zł | 20 067,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,05300 zł | 10,53 zł |
| 25 | 0,89080 zł | 22,27 zł |
| 50 | 0,79100 zł | 39,55 zł |
| 100 | 0,70510 zł | 70,51 zł |
| 250 | 0,61116 zł | 152,79 zł |
| 500 | 0,55246 zł | 276,23 zł |
| 1 000 | 0,50246 zł | 502,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,07100 zł | 10,71 zł |
| 25 | 0,90840 zł | 22,71 zł |
| 50 | 0,80640 zł | 40,32 zł |
| 100 | 0,71900 zł | 71,90 zł |
| 250 | 0,62348 zł | 155,87 zł |
| 500 | 0,56346 zł | 281,73 zł |
| 1 000 | 0,51251 zł | 512,51 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

