
KRL1632E-C-R150-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R150-F-T5TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R150-F-T5CT-ND - Cut Tape (CT) 408-KRL1632E-C-R150-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R150-F-T5 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 0,97900 zł | 9,79 zł |
| 25 | 0,81280 zł | 20,32 zł |
| 50 | 0,71760 zł | 35,88 zł |
| 100 | 0,64200 zł | 64,20 zł |
| 250 | 0,56524 zł | 141,31 zł |
| 500 | 0,52092 zł | 260,46 zł |
| 1 000 | 0,48573 zł | 485,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41315 zł | 2 065,75 zł |
| 10 000 | 0,39731 zł | 3 973,10 zł |
| 15 000 | 0,38959 zł | 5 843,85 zł |
| 25 000 | 0,38121 zł | 9 530,25 zł |
| 35 000 | 0,37642 zł | 13 174,70 zł |
| 50 000 | 0,37188 zł | 18 594,00 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

