
KRL2012E-C-R007-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012E-C-R007-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R007-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R007-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R007-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 zł | 2,16 zł |
| 10 | 1,26200 zł | 12,62 zł |
| 25 | 1,06240 zł | 26,56 zł |
| 50 | 0,94580 zł | 47,29 zł |
| 100 | 0,85400 zł | 85,40 zł |
| 250 | 0,76128 zł | 190,32 zł |
| 500 | 0,70742 zł | 353,71 zł |
| 1 000 | 0,66471 zł | 664,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57368 zł | 2 868,40 zł |
| 10 000 | 0,55443 zł | 5 544,30 zł |
| 15 000 | 0,54504 zł | 8 175,60 zł |
| 25 000 | 0,53485 zł | 13 371,25 zł |
| 35 000 | 0,52902 zł | 18 515,70 zł |
| 50 000 | 0,52350 zł | 26 175,00 zł |
| Unit Price without VAT: | 2,16000 zł |
|---|---|
| Unit Price with VAT: | 2,65680 zł |

